Reference Only
2800035
Power Line Filters S-PT-EX-24DC-1/2
Datasheet
2800035 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Power Line Filters | |
| Voltage Rating | 24 VDC | |
| Mounting Style | Chassis Mount | |
| Termination Style | Wire | |
| Series | S-PT | |
| Packaging | Each | |
| Operating Frequency | 70 MHz | |
| Capacitance | 20 pF | |
| Height | 28 mm | |
| Maximum Operating Temperature | + 80 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Power Line Filters | |
| Subcategory | Power Condition | |
| Tradename | SURGETRAB | |
| Width | 28 mm | |
| Part # Aliases | S-PT-EX-24DC-1/2 SPTEX24DC12 S-PT-EX-24DC-1/2" |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536308000 |
| TARIC | 8536301090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $158.00 | $158.00 |
Need more?
Sign in to add projects and notes