Reference Only

2798844

End of Life
Industrial Surge Protectors VAL-MS 230 ST

Manufacturer:

Mfr Part:
2798844

TTI Part:
2798844

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryIndustrial Surge Protectors
TypeProtection Plug
Mounting StylePluggable
Termination StylePlug
Voltage Rating230 VAC
Current Rating300 uA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 80 C
Width17.5 mm
Height52.4 mm
PackagingEach
Product TypeIndustrial Surge Protectors
SubcategorySurge Suppressors
Part # AliasesVAL-MS_230_ST VALMS230ST

Export and Environmental Classification

AttributeDescription
Country of OriginTurkey
ECCNEAR99
HTS8536308000
TARIC8536301090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Contact a Sales Representative

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$116.57$116.57
Need more?
Sign in to add projects and notes