Reference Only
2746087
Interface - Specialized PROTOCOL CHIP QFP100 INTERBUS
Datasheet
2746087 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Interface - Specialized | |
| Supply Voltage - Max | 5 V | |
| Supply Voltage - Min | 5 V | |
| Operating Supply Current | 20 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | QFP-100 | |
| Moisture Sensitive | Yes | |
| Operating Supply Voltage | 5 V | |
| Packaging | Tray | |
| Product Type | Interface - Specialized | |
| Subcategory | Interface ICs | |
| Part # Aliases | IBS_SUPI_3_QFP IBSSUPI3QFP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542329000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 66 / Multiples: 66)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $32.72 | $2,159.52 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes