Reference Only

2744380

D-Sub Standard Connectors SUBCPLUSPROFBAXSC 9P MALE SCREW CONN

Manufacturer:

Mfr Part:
2744380

TTI Part:
2744380

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryD-Sub Standard Connectors
Number of Positions9 Position
Contact GenderPin (Male)
Termination StyleTerminal Block - Screw Connection
Mounting StyleWire
Number of Rows2 Row
GenderMale
TypePlug
Shell Size1 (E)
Shell MaterialAcrylonitrile Butadiene Styrene (ABS)
Shell PlatingMetal
IP RatingIP30
FilteredUnfiltered
SeriesSUBCON
PackagingEach
Current Rating100 mA
Maximum Operating Temperature+ 75 C
Minimum Operating Temperature- 20 C
Product TypeD-Sub Connectors - Standard Density
SubcategoryD-Sub Connectors
TradenameSUBCON-PLUS
Voltage Rating60 V
Part # AliasesSUBCON-PLUS-PROFIB/AX/SC SUBCONPLUSPROFIBAXSC

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

1In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$58.92$58.92
$58.33$291.65
$57.74$577.40
$57.16$1,429.00
$56.58$2,829.00
$56.01$5,601.00
$55.45$13,862.50
Need more?

My Notes

Sign into see notes.