Reference Only

2744377

D-Sub Standard Connectors SUBCON-PLUSPROFIBAX 9P MALE AXIAL VER

Manufacturer:

Mfr Part:
2744377

TTI Part:
2744377

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryD-Sub Standard Connectors
Number of Positions9 Position
Contact GenderPin (Male)
Termination StyleTerminal Block - Screw Connection
Mounting StyleWire
Number of Rows2 Row
GenderMale
TypePlug
Shell Size1 (E)
Shell MaterialAcrylonitrile Butadiene Styrene (ABS)
Shell PlatingMetal
IP RatingIP30
FilteredUnfiltered
SeriesSUBCON-PLUS
PackagingEach
Current Rating100 mA
Maximum Operating Temperature+ 75 C
Minimum Operating Temperature- 20 C
Product TypeD-Sub Connectors - Standard Density
SubcategoryD-Sub Connectors
TradenameSUBCON
Voltage Rating60 V
Part # AliasesSUBCON-PLUS-PROFIB/AX SUBCONPLUSPROFIBAX

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$59.40$59.40
Need more?

My Notes

Sign into see notes.