Reference Only

2716703

Fixed Terminal Blocks G 10/2

Manufacturer:

Mfr Part:
2716703

TTI Part:
2716703

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryFixed Terminal Blocks
Number of Positions2
Connection MethodScrew
Current Rating57 A
Voltage Rating800 V
Wire Gauge Min20 AWG
Wire Gauge Max6 AWG
Mounting StylePanel Mount
Mounting AngleHorizontal
ColorGray
SeriesG
PackagingBulk
Flammability RatingUL 94 V-2
Height31 mm
Length33 mm
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleScrew
TradenameCLIPLINE
Part # AliasesG_10/_2 G102

Export and Environmental Classification

AttributeDescription
Country of OriginTurkey
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$10.49$104.90
Need more?
Sign in to add projects and notes