Reference Only
2713722
Fixed Terminal Blocks ME 22.5TBUS1.5/5-ST 5P DIN RAIL BUS CONN
Datasheet
2713722 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Fixed Terminal Blocks | |
| Number of Positions | 5 | |
| Pitch | 3.81 mm | |
| Connection Method | Push-In | |
| Current Rating | 8 A | |
| Voltage Rating | 125 V | |
| Mounting Style | DIN Rail | |
| Color | Gray (Light Gray) | |
| Packaging | Bulk | |
| Flammability Rating | UL 94 V-0 | |
| Height | 36.5 mm | |
| Housing Material | Polyamide (PA) | |
| Length | 20.45 mm | |
| Product Type | Fixed Terminal Blocks | |
| Product | Fixed Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Part # Aliases | ME_22,5_TBUS_1,5/_5-ST-3,81_KMGY ME225TBUS155ST381KMGY |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
94In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.50 | $13.50 | |
| $11.39 | $56.95 | |
| $10.82 | $108.20 | |
| $10.57 | $264.25 | |
| $10.46 | $523.00 | |
| $10.34 | $1,034.00 | |
| $10.23 | $2,557.50 | |
| $10.12 | $10,120.00 |
Need more?
Sign in to add projects and notes