Reference Only

2708245

D-Sub Standard Connectors ANGLED PROFIBUS CONN

Manufacturer:

Mfr Part:
2708245

TTI Part:
2708245

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryD-Sub Standard Connectors
Number of Positions9 Position
Contact GenderSocket (Female)
Termination StyleTerminal Block - Screw Connection
Mounting StyleWire
Number of Rows2 Row
GenderFemale
TypeReceptacle
Shell Size1 (E)
Shell MaterialAcrylonitrile Butadiene Styrene (ABS)
Shell PlatingMetal
IP RatingIP40
FilteredUnfiltered
SeriesSUBCON
PackagingEach
Current Rating100 mA
Maximum Operating Temperature+ 75 C
Minimum Operating Temperature- 20 C
Product TypeD-Sub Connectors - Standard Density
SubcategoryD-Sub Connectors
TradenameSUBCON-PLUS
Part # AliasesSUBCON-PLUS-PROFIB/PG/SC2 SUBCONPLUSPROFIBPGSC2

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$66.69$66.69
Need more?

My Notes

Sign into see notes.