2707301 Phoenix Contact

2707301

End of Life
Mounting Hardware UM 72-PROFIL 235CM BK

Manufacturer:

Mfr Part:
2707301

TTI Part:
2707301

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryMounting Hardware
PackagingEach
Product TypeMounting Hardware
SubcategoryHardware
Part # AliasesUM_72-PROFIL_235CM_BK UM72PROFIL235CMBK

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS3916200091
TARIC3916200099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Sign in to add projects and notes