Reference Only

2703994

Networking Modules IL PN BK DI8 DO4 2TX-PAC

Manufacturer:

Mfr Part:
2703994

TTI Part:
2703994

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryNetworking Modules
TradenamePROFINET
SeriesIL PN
ProductPROFINET Communication Couplers
Interface TypeEthernet
Number of Ports3 Port
Data Rate2 Mb/s, 100 Mb/s
Supply Voltage - Min19.2 V
Supply Voltage - Max30 V
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 55 C
PackagingEach
Dimensions119.8 mm x 80 mm x 71.5 mm
Product TypeI/O Modules
SubcategoryEthernet & Communication Modules
Part # AliasesIL_PN_BK_DI8_DO4_2TX-PAC ILPNBKDI8DO42TXPAC

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCN5A991.b.1
HTS8517620090
TARIC8517620090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$676.92$676.92
Need more?

My Notes

Sign into see notes.