Reference Only
2703981
Networking Modules IL ETH BK DI8 DO4 2TX-PAC
Datasheet
2703981 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Networking Modules | |
| Series | IL ETH | |
| Product | Modbus/TCP Communication Couplers | |
| Interface Type | Ethernet | |
| Number of Ports | 3 Port | |
| Data Rate | 10 Mb/s, 100 Mb/s | |
| Supply Voltage - Min | 19.2 V | |
| Supply Voltage - Max | 30 V | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 55 C | |
| Packaging | Each | |
| Dimensions | 119.8 mm x 80 mm x 71.5 mm | |
| Product Type | I/O Modules | |
| Subcategory | Ethernet & Communication Modules | |
| Part # Aliases | IL_ETH_BK_DI8_DO4_2TX-PAC ILETHBKDI8DO42TXPAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8517620090 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
21In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $665.99 | $665.99 |
Need more?
Sign in to add projects and notes