Reference Only

2702981

Managed Ethernet Switches FLNAT2304-2GC-2SFP

Manufacturer:

Mfr Part:
2702981

TTI Part:
2702981

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryManaged Ethernet Switches
Number of Ports4 x RJ45, 2 x SFP, 2 x RJ45/SFP Combo
Data Rate10 Mb/s, 100 Mb/s, 1 Gb/s
Interface TypeEthernet, SFP
Supply Voltage - Min12 V
Supply Voltage - Max57 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 70 C
PackagingEach
Product TypeManaged Ethernet Switches
SeriesFL SWITCH 2000
SubcategoryEthernet & Communication Modules
TradenameFL SWITCH

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCN5A991.b.1
HTS8517620020
TARIC8517620000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,933.14$1,933.14
Need more?

My Notes

Sign into see notes.