Reference Only

2702976

Proximity Sensors - Industrial Fixcode sensor Permanent actuator

Manufacturer:

Mfr Part:
2702976

TTI Part:
2702976

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryProximity Sensors - Industrial
TechnologyOptical
Measuring Range - Max7 mm
Output TypeSemiconductor
Mounting StylePanel Mount
Connection MethodConnector
Connector TypeM12
Number of Pins8 Pin
Supply Voltage - Max24 VDC
Housing MaterialPolybutylene Terephthalate (PBT)
IP RatingIP65, IP67, IP69, IP69K
Maximum Operating Temperature+ 55 C
Minimum Operating Temperature- 25 C
PackagingEach
Product TypeSafety Switch Sensor
SubcategorySensors

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536509065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1);Lead titanium trioxide (12060-00-3)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$201.61$201.61
Need more?

My Notes

Sign into see notes.