Reference Only

2702973

Switch Actuators Coded actuator compatible w/ sensor

Manufacturer:

Mfr Part:
2702973

TTI Part:
2702973

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySwitch Actuators
PackagingEach
Maximum Operating Temperature+ 55 C
Minimum Operating Temperature- 25 C
Mounting StyleConnector
Product TypeSwitch Actuators
SubcategorySwitch Accessories

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$22.10$22.10
Need more?

My Notes

Sign into see notes.