Reference Only
2702760
Interface Modules GW DEVICE SERVER 1E/2DB9
Datasheet
2702760 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Interface Modules | |
| Product | Converters | |
| Type | RS-232/422/485 to Ethernet | |
| Number of Ports | 3 Port | |
| Maximum Data Rate | 100 Mb/s | |
| Interface Type | Ethernet, RS-232/422/485 | |
| Supply Voltage - Min | 10.8 V | |
| Supply Voltage - Max | 30 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 70 C | |
| Series | GW | |
| Packaging | Each | |
| Operating Supply Current | 76 mA | |
| Operating Supply Voltage | 10.8 V to 30 V | |
| Product Type | Interface Modules | |
| Subcategory | Embedded Solutions | |
| Tradename | Gateway | |
| Part # Aliases | GW DEVICE SERVER 1E/2DB9 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | 5A991.b |
| HTS | 8517620090 |
| TARIC | 8517620000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $455.09 | $455.09 |
Need more?
Sign in to add projects and notes