Reference Only

2702758

Interface Modules GW DEVICE SERVER 1E/1DB9

Manufacturer:

Mfr Part:
2702758

TTI Part:
2702758

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryInterface Modules
ProductConverters
TypeRS-232/422/485 to Ethernet
Number of Ports2 Port
Maximum Data Rate100 Mb/s
Interface TypeEthernet, RS-232/422/485
Supply Voltage - Min10.8 V
Supply Voltage - Max30 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 70 C
SeriesGW
PackagingEach
Operating Supply Current48 mA
Operating Supply Voltage10.8 V to 30 V
Product TypeInterface Modules
SubcategoryEmbedded Solutions
TradenameGateway
Part # AliasesGW DEVICE SERVER 1E/1DB9

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCN5A991.b
HTS8517620090
TARIC8517620000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 44 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$325.24$325.24
Need more?
Sign in to add projects and notes