Reference Only

2702538

End of Life
WiFi Modules - 802.11 FL WLAN 1101

Manufacturer:

Mfr Part:
2702538

TTI Part:
2702538

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryWiFi Modules - 802.11
SeriesFL WLAN
Protocol Supported802.11 a/b/g/n
Frequency2.4 GHz, 5 GHz
Data Rate300 Mb/s
Interface TypeEthernet
Supply Voltage - Min9 V
Supply Voltage - Max32 V
Output Power20 dBm
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 60 C
PackagingEach
Product TypeWiFi Modules
SubcategoryWireless & RF Modules
TradenameWLAN

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCN5A002.a.1
HTS8517620090
TARIC8517620000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Contact a Sales Representative

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$748.79$748.79
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.