Reference Only
2702524
Safety Relays PSR-PS22-1NO-1NC- 24VDC-SC
Datasheet
2702524 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Safety Relays | |
| Relay Contact Form | 2 Form A (DPST-NO) | |
| Contact Termination | Screw | |
| IP Rating | IP20 | |
| Packaging | Each | |
| Number of Channels | 2 Channel | |
| Product Type | Safety Relays | |
| Subcategory | Relays | |
| Switching Voltage | 250 V | |
| Width | 6.8 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536410020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $158.34 | $158.34 |
Need more?
Sign in to add projects and notes