Reference Only
2702409
Ethernet Modules 1 LAN PORT 15.3 MBPS OVR STD WIRE20KM MA
Datasheet
2702409 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Ethernet Modules | |
| Product | Ethernet Extenders | |
| Number of Ports | 1 x RJ45, 2 x COMBICON, 1 x Mini-USB Type B | |
| Data Rate | 10 Mb/s, 30 Mb/s, 100 Mb/s | |
| Interface Type | Ethernet, SHDSL, USB 2.0 | |
| Supply Voltage - Min | 18 V | |
| Supply Voltage - Max | 30 V | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 60 C | |
| Operating Supply Current | 180 mA | |
| Packaging | Each | |
| Product Type | Ethernet Modules | |
| Subcategory | Ethernet & Communication Modules |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8517620090 |
| TARIC | 8517620000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,140.21 | $1,140.21 |
Need more?
My Notes
Sign into see notes.