Reference Only

2702328

Managed Ethernet Switches FL SWITCH 2207-FX

Manufacturer:

Mfr Part:
2702328

TTI Part:
2702328

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryManaged Ethernet Switches
Number of Ports7 x RJ45, 1 x Fiber Optic
Data Rate100 Mb/s
Interface TypeEthernet, Fiber Optic
Supply Voltage - Min24 V
Supply Voltage - Max24 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 70 C
Operating Supply Current220 mA
PackagingEach
Product TypeManaged Ethernet Switches
SeriesFL SWITCH 2000
SubcategoryEthernet & Communication Modules
TradenameFL SWITCH
Part # AliasesFL SWITCH 2207-FX

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCN5A991.b
HTS8517620020
TARIC8517620000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$953.78$953.78
Need more?
Sign in to add projects and notes