Reference Only

2702327

Managed Ethernet Switches FL SWITCH 2208

Manufacturer:

Mfr Part:
2702327

TTI Part:
2702327

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryManaged Ethernet Switches
Number of Ports8 x RJ45
Data Rate10 Mb/s, 100 Mb/s
Interface TypeEthernet
Supply Voltage - Min9 V
Supply Voltage - Max57 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 70 C
Operating Supply Current185 mA
PackagingEach
Product TypeManaged Ethernet Switches
SeriesFL SWITCH 2000
SubcategoryEthernet & Communication Modules
TradenameFL SWITCH
Part # AliasesFL SWITCH 2208

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCN5A991.b.1
HTS8517620020
TARIC8517620000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

18
On Order
18 expected 26-May-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$681.94$681.94
Need more?

My Notes

Sign into see notes.