Reference Only

2702141

Programmable Logic Controllers - PLCs IB IL RS 485-ECO

Manufacturer:

Mfr Part:
2702141

TTI Part:
2702141

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryProgrammable Logic Controllers - PLCs
IP RatingIP20
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 55 C
PackagingEach
Product TypePLC Controllers
SubcategoryControllers
Part # AliasesIB IL RS 485-ECO

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$335.66$335.66
Need more?

My Notes

Sign into see notes.