Reference Only

2702140

RF Cable Assemblies RAD-PIG-RSMA/N-5

Manufacturer:

Mfr Part:
2702140

TTI Part:
2702140

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryRF Cable Assemblies
Connector A SeriesRP-SMA
Connector A GenderPlug (Male)
Connector A Body StyleStraight
Connector B SeriesN
Connector B GenderPlug (Male)
Connector B Body StyleStraight
Cable Length5 m (16.404 ft)
Impedance50 Ohms
Maximum Frequency5 GHz
Cable TypeLMR-195
Jacket ColorBlack
PackagingEach
Product TypeRF Cable Assemblies
SeriesRAD
SubcategoryCable Assemblies
TradenameRadioline Wireless

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8544200000
TARIC8544200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$111.71$111.71
Need more?

My Notes

Sign into see notes.