Reference Only

2702053

Programmable Logic Controllers - PLCs AXL F DO64/1 2F

Manufacturer:

Mfr Part:
2702053

TTI Part:
2702053

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryProgrammable Logic Controllers - PLCs
TypeDigital Output Module
Output TypeDigital
IP RatingIP20
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 60 C
PackagingEach
Product TypePLC Controllers
SubcategoryControllers

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCN5A991.b.4.a
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$630.81$630.81
Need more?
Sign in to add projects and notes