Reference Only

2701408

Antennas ANT-OMNI-2459-02

Manufacturer:

Mfr Part:
2701408

TTI Part:
2701408

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryAntennas
Product Type2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
ProductOutdoor Antennas
TypePassive Antenna
Minimum Frequency2.4 GHz
Maximum Frequency5.83 GHz
Protocol - Bluetooth, BLE - 802.15.1Bluetooth, BLE
Protocol - WiFi - 802.11WiFi, WLAN
Protocol - ANT, Thread, Zigbee - 802.15.4802.15.4 (ANT, Thread, Zigbee), 802.16
Protocol - Sub GHzIoT, ISM
Mechanical StyleWhip
StyleBlade
Gain2.5 dBi, 5 dBi
Impedance50 Ohms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 70 C
Number of Bands2 Band
Mounting StyleCabinet Mount
Termination StyleConnector
Antenna Connector TypeN Male
Center Frequency2.45 GHz, 5.5 GHz
Length180 mm
IP RatingIP68
SeriesRAD
PackagingEach
SubcategoryAntennas
Part # AliasesANT-OMNI-2459-02 ANTOMNI245902

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8517710000
TARIC8517701190
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$59.26$59.26
Need more?

My Notes

Sign into see notes.