Reference Only
2701362
Antennas RAD-ISM-2400-ANT- OMNI-2-1-RSMA
Datasheet
2701362 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Antennas | |
| Product Type | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | |
| Product | Indoor Antennas | |
| Type | Passive Antenna | |
| Maximum Frequency | 2.4 GHz | |
| Protocol - Bluetooth, BLE - 802.15.1 | Bluetooth, BLE | |
| Protocol - WiFi - 802.11 | WiFi | |
| Protocol - ANT, Thread, Zigbee - 802.15.4 | 802.15.4 (ANT, Thread, Zigbee), 802.16 | |
| Protocol - Sub GHz | ISM | |
| Mechanical Style | Whip | |
| Style | Straight | |
| Gain | 2 dB | |
| Impedance | 50 Ohms | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 65 C | |
| Number of Bands | 1 Band | |
| Mounting Style | Bracket Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | RP-SMA Male | |
| Center Frequency | 2.4 GHz | |
| Length | 82.5 mm | |
| IP Rating | IP65 | |
| Cable Type | 1.5 M Coax | |
| Series | RAD | |
| Packaging | Each | |
| Cable Length | 1.5 m | |
| Polarization | Linear | |
| Subcategory | Antennas | |
| Part # Aliases | RAD-ISM-2400-ANT-OMNI-2-1-RSMA RADISM2400ANTOMNI21RSMA |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8517710000 |
| TARIC | 8517701990 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $80.08 | $80.08 |
Need more?
Sign in to add projects and notes