Reference Only
2701347
Antennas ANT-OMNI-5900-01
Datasheet
2701347 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Antennas | |
| Product Type | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | |
| Product | Outdoor Antennas | |
| Minimum Frequency | 5.15 GHz | |
| Maximum Frequency | 5.875 GHz | |
| Gain | 5 dBi | |
| Impedance | 50 Ohms | |
| Minimum Operating Temperature | - 45 C | |
| Maximum Operating Temperature | + 70 C | |
| Number of Bands | 1 Band | |
| Termination Style | N Type | |
| Application | Omnidirectional | |
| Width | 16 mm | |
| Height | 130 mm | |
| IP Rating | IP64 | |
| Series | RAD | |
| Packaging | Each | |
| Subcategory | Antennas | |
| Part # Aliases | ANT-OMNI-5900-01 ANTOMNI590001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Poland |
| ECCN | EAR99 |
| HTS | 8517710000 |
| TARIC | 8517701190 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $281.71 | $281.71 |
Need more?
My Notes
Sign into see notes.