Reference Only

2700976

I/O Controllers ILC 191 ETH 2TX

Manufacturer:

Mfr Part:
2700976

TTI Part:
2700976

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryI/O Controllers
SeriesILC 191
IP RatingIP20
Maximum Operating Temperature+ 55 C
Minimum Operating Temperature- 25 C
PackagingEach
Product TypeI/O Controllers
SubcategoryControllers
TradenameInline
Part # AliasesILC_191_ETH_2TX ILC191ETH2TX

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCN5A991.b.3
HTS8537109160
TARIC8537109199
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$804.41$804.41
Need more?

My Notes

Sign into see notes.