Reference Only

2700589

Safety Relays PSR-PC40-2NO-1DO- 24DC-SP

Manufacturer:

Mfr Part:
2700589

TTI Part:
2700589

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySafety Relays
Coil Voltage24 VDC
IP RatingIP20
Mounting StylePlug In
PackagingEach
Product TypeSafety Relays
SubcategoryRelays
Width12.5 mm

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536410020
TARIC8537109999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$301.20$301.20
Need more?

My Notes

Sign into see notes.