Reference Only
2700582
Safety Relays PSR-PC32-2NO-1NC-24- 230UC-SP
Datasheet
2700582 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Safety Relays | |
| Coil Voltage | 230 VAC, 230 VDC | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| IP Rating | IP20 | |
| Mounting Style | Plug In | |
| Packaging | Each | |
| Product Type | Safety Relays | |
| Subcategory | Relays | |
| Switching Voltage | 250 V | |
| Width | 17.5 mm | |
| Part # Aliases | PSR-PC32-2NO-1NC-24-230UC-SP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536490050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $399.27 | $399.27 |
Need more?
My Notes
Sign into see notes.