Reference Only
2700200
Unmanaged Ethernet Switches FL SWITCH 1605 M12
Datasheet
2700200 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Unmanaged Ethernet Switches | |
| Number of Ports | 5 x M12 | |
| Data Rate | 10 Mb/s, 100 Mb/s | |
| Interface Type | M12 | |
| Supply Voltage - Min | 9 V | |
| Supply Voltage - Max | 32 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 70 C | |
| Operating Supply Current | 40 mA | |
| Dimensions | 200 mm x 30 mm x 41 mm | |
| Description/Function | Industrial ethernet switch | |
| Packaging | Each | |
| Product Type | Unmanaged Ethernet Switches | |
| Series | FL SWITCH 1000 | |
| Subcategory | Ethernet & Communication Modules | |
| Tradename | FL SWITCH | |
| Part # Aliases | FL_SWITCH_1605_M12 FLSWITCH1605M12 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | 5A991.b.1 |
| HTS | 8517620020 |
| TARIC | 8517620000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
219In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $377.89 | $377.89 |
Need more?
My Notes
Sign into see notes.