Reference Only
2700156
Tower Light Accessories PSD-S ME BT 110
Datasheet
2700156 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Tower Light Accessories | |
| Diameter | 70 mm | |
| Height | 110 mm | |
| Mounting Style | Base Mount | |
| Packaging | Each | |
| Product Type | Tower Light Accessories | |
| Product | Accessories | |
| Subcategory | Industrial Lighting & Indicators | |
| Type | Base | |
| Part # Aliases | PSD-S_ME_BT_110 PSDSMEBT110 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8531809590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $44.88 | $44.88 |
Need more?
Sign in to add projects and notes