Reference Only
2700093
Circular Metric Connectors PSD-S CE-SM SCREW
Datasheet
2700093 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Circular Metric Connectors | |
| Accessory Type | Connection Element | |
| Height | 27 mm | |
| Housing Material | Polyamide (PA) | |
| IP Rating | IP65 | |
| Packaging | Each | |
| Product Type | Circular Metric Connectors | |
| Product | Hardware | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 12 V, 240 V | |
| Part # Aliases | PSD-S_CE-SM_SCREW PSDSCESMSCREW |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8531903000 |
| TARIC | 8531809590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $53.97 | $53.97 |
Need more?
Sign in to add projects and notes