Reference Only
2695439
Fixed Terminal Blocks ME 6,2 TBUS-2 1,5/ 5-ST-3,81 GY
Datasheet
2695439 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Fixed Terminal Blocks | |
| Number of Positions | 5 Position | |
| Connection Method | Push-In | |
| Current Rating | 8 A | |
| Voltage Rating | 150 V | |
| Mounting Style | DIN Rail | |
| Color | Gray | |
| Packaging | Bulk | |
| Height | 36.3 mm | |
| Length | 21.65 mm | |
| Product Type | Fixed Terminal Blocks | |
| Product | Fixed Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Part # Aliases | ME 6,2 TBUS-2 1,5/5-ST-3,81 GY |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.52 | $105.20 |
Need more?
Sign in to add projects and notes