Reference Only

2688459

Networking Modules AXL F BK ETH

Manufacturer:

Mfr Part:
2688459

TTI Part:
2688459

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryNetworking Modules
ProductModbus/TCP Communication Couplers
Interface TypeEthernet, USB Type C
Number of Ports3 Port
Data Rate10 Mb/s, 100 Mb/s
Supply Voltage - Min19.2 V
Supply Voltage - Max30 V
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 60 C
PackagingEach
Product TypeI/O Modules
SubcategoryEthernet & Communication Modules
Part # AliasesAXL F BK ETH

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCN5A991.b.4.a
HTS8517620090
TARIC8517620090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1);Bisphenol A (BPA) (80-05-7)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$676.04$676.04
Need more?

My Notes

Sign into see notes.