Reference Only
2320429
UPS - Uninterruptible Power Supplies - Batteries UPS-BAT/VRLA-WTR/ 24DC/26AH QUINT-IQ
Datasheet
2320429 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | UPS - Uninterruptible Power Supplies - Batteries | |
| Rechargeable/Non-Rechargeable | Rechargeable | |
| Battery Chemistry | Lead-Acid | |
| Output Voltage | 24 V | |
| Capacity | 26 Ah | |
| Length | 165 mm | |
| Width | 358 mm | |
| Height | 174 mm | |
| Series | QUINT-UPS-BAT | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | - 25 C | |
| Packaging | Each | |
| Subcategory | Battery | |
| Part # Aliases | UPS-BAT/VRLA-WTR/24DC/26AH UPSBATVRLAWTR24DC26AH |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8507208092 |
| TARIC | 8507208090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,587.96 | $1,587.96 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes