Reference Only

2320416

UPS - Uninterruptible Power Supplies - Batteries UPS-BAT/VRLA-WTR/ 24DC/13AH QUINT-IQ

Manufacturer:

Mfr Part:
2320416

TTI Part:
2320416

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryUPS - Uninterruptible Power Supplies - Batteries
Output Voltage24 V
Capacity13 Ah
Battery ChemistryLead-Acid
Length168 mm
Width172 mm
Height177 mm
SeriesQUINT-UPS-BAT
Maximum Operating Temperature+ 60 C
Minimum Operating Temperature- 25 C
PackagingEach
Rechargeable/Non-RechargeableRechargeable
SubcategoryBattery
Part # AliasesUPS-BAT/VRLA-WTR/24DC/13AH UPSBATVRLAWTR24DC13AH

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8507208092
TARIC8507208090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,066.07$1,066.07
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.