Reference Only
2320254
UPS - Uninterruptible Power Supplies VRLA/24DC/1.3AH QUINT
Datasheet
2320254 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | UPS - Uninterruptible Power Supplies | |
| Output Voltage | 24 VDC | |
| Runtime-Full Load | 5 min | |
| Number of Outlets | 1 Outlet | |
| Mounting Style | DIN Rail | |
| Input Voltage | 24 VDC | |
| Width | 88 mm | |
| Height | 138 mm | |
| Series | QUINT-UPS | |
| Cable Type | USB Datacable | |
| Data Line Protection | Protected | |
| IP Rating | IP20 | |
| Interface Type | USB | |
| Maximum Operating Temperature | + 40 C | |
| Minimum Operating Temperature | 0 C | |
| Packaging | Each | |
| Product Type | UPS - Uninterruptible Power Supplies | |
| Runtime-Half Load | 50 min | |
| Subcategory | Power Supplies | |
| Tradename | QUINT POWER | |
| Part # Aliases | QUINT-UPS/_24DC/_24DC/_5/1.3AH QUINTUPS24DC24DC513AH |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8537109199 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
30In Stock
3 expected 16-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $669.95 | $669.95 | |
| $663.31 | $3,316.55 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes