Reference Only
2320241
UPS - Uninterruptible Power Supplies UPS/24DC/24DC/40 QUINT
Datasheet
2320241 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | UPS - Uninterruptible Power Supplies | |
| Output Voltage | 24 VDC | |
| Runtime-Full Load | 30 min | |
| Number of Outlets | 1 Outlet | |
| Mounting Style | DIN Rail | |
| Input Voltage | 24 VDC | |
| Length | 4.9 in | |
| Width | 47 mm | |
| Height | 130 mm | |
| Series | QUINT-UPS | |
| IP Rating | IP20 | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 25 C | |
| Packaging | Each | |
| Product Type | UPS - Uninterruptible Power Supplies | |
| Subcategory | Power Supplies | |
| Tradename | QUINT POWER | |
| Part # Aliases | QUINT-UPS/_24DC/_24DC/40 QUINTUPS24DC24DC40 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8537109199 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,045.36 | $1,045.36 | |
| $1,035.01 | $5,175.05 | |
| $1,024.77 | $10,247.70 | |
| $1,014.62 | $50,731.00 |
Need more?
Sign in to add projects and notes