Reference Only

2320225

UPS - Uninterruptible Power Supplies UPS/24DC/24DC/10 QUINT

Manufacturer:

Mfr Part:
2320225

TTI Part:
2320225

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryUPS - Uninterruptible Power Supplies
Output Voltage24 VDC
Number of Outlets1 Outlet
Mounting StyleDIN Rail
Input Voltage24 VDC
Length4.9 in
Width35 mm
Height130 mm
SeriesQUINT-UPS
IP RatingIP20
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 25 C
PackagingEach
Product TypeUPS - Uninterruptible Power Supplies
SubcategoryPower Supplies
TradenameQUINT POWER
Part # AliasesQUINT-UPS/_24DC/_24DC/10 QUINTUPS24DC24DC10

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8504409580
TARIC8537109199
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 30 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$458.63$458.63
Need more?
Sign in to add projects and notes