Reference Only

2320157

Redundancy Modules QUINT-DIODE/ 12-24DC/2X20/1X40

Manufacturer:

Mfr Part:
2320157

TTI Part:
2320157

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryRedundancy Modules
Output Voltage12 VDC to 24 VDC
Output Current40 A
Mounting StyleDIN Rail Mount
Number of Outputs1 Output
Input Voltage12 VDC to 24 VDC
Output Power480 W to 960 W
Length130 mm
Width50 mm
Height130 mm
SeriesQUINT-DIODE
IndustryIndustrial
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 40 C
Output Current-Channel 140 A
Output Voltage-Channel 112 VDC to 24 VDC
PackagingEach
Product TypeRedundancy Modules
SubcategoryRedundancy Modules
Part # AliasesQUINT-DIODE/12-24DC/2X20/1X40 QUINTDIODE1224DC2X201X40

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8504409580
TARIC8504909100
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$189.59$189.59
Need more?
Available Regional Inventory
2 available now at ttieurope.com
Sign in to add projects and notes