Reference Only
2320115
DC/DC Converters - DIN Rail Mount QUINT-PS/24DC/12DC/8
Datasheet
2320115 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | DC/DC Converters - DIN Rail Mount | |
| Isolation | Isolated | |
| Number of Outputs | 1 Output | |
| Output Power | 96 W | |
| Input Voltage, Nominal | 24 V | |
| Input Voltage - Min | 18 V | |
| Input Voltage - Max | 32 V | |
| Output Voltage-Channel 1 | 12 V | |
| Output Current-Channel 1 | 8 A | |
| Length | 125 mm | |
| Width | 32 mm | |
| Height | 130 mm | |
| Series | QUINT-PS | |
| Input Voltage | 18 V to 32 V | |
| Mounting Style | DIN Rail | |
| Packaging | Each | |
| Product Type | Isolated DC-DC Converters | |
| Product | Isolated | |
| Subcategory | DC-DC Converters | |
| Tradename | QUINT POWER | |
| Part # Aliases | QUINT-PS/24DC/12DC/_8 QUINTPS24DC12DC8 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
13In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $358.52 | $358.52 | |
| $354.96 | $1,774.80 |
Need more?
My Notes
Sign into see notes.