Reference Only

2320092

DC/DC Converters - DIN Rail Mount QUINT-PS/24DC/ 24DC/10

Manufacturer:

Mfr Part:
2320092

TTI Part:
2320092

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryDC/DC Converters - DIN Rail Mount
IsolationIsolated
Number of Outputs1 Output
Output Power24 W
Input Voltage, Nominal24 V
Input Voltage - Min18 V
Input Voltage - Max32 V
Output Voltage-Channel 124 VDC
Output Current-Channel 110 A
Length125 mm
Width48 mm
Height130 mm
SeriesQUINT-PS
Input Voltage18 V to 32 V
Mounting StyleDIN Rail
PackagingEach
Product TypeIsolated DC-DC Converters
ProductIsolated
SubcategoryDC-DC Converters
TradenameQUINT POWER
Part # AliasesQUINT-PS/24DC/24DC/10 QUINTPS24DC24DC10

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8504409580
TARIC8504409590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$467.23$467.23
Need more?

My Notes

Sign into see notes.