Reference Only
2320018
DC/DC Converters - DIN Rail Mount MINI-PS- 12- 24DC/ 5-15DC/2
Datasheet
2320018 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | DC/DC Converters - DIN Rail Mount | |
| Isolation | Isolated | |
| Number of Outputs | 1 Output | |
| Input Voltage, Nominal | 24 V | |
| Input Voltage, Min | 10 V | |
| Input Voltage, Max | 32 V | |
| Output Voltage-Channel 1 | 12 V | |
| Output Current-Channel 1 | 2 A | |
| Length | 107 mm | |
| Width | 22.5 mm | |
| Height | 99 mm | |
| Series | MINI-PS | |
| Input Voltage | 10 V to 32 V | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 25 C | |
| Mounting Style | DIN Rail | |
| Packaging | Each | |
| Product Type | Isolated DC-DC Converters | |
| Subcategory | DC-DC Converters | |
| Tradename | MINI POWER | |
| Part # Aliases | MINI-PS-_12-_24DC/_5-15DC/2 MINIPS1224DC515DC2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $281.59 | $281.59 |
Need more?
Sign in to add projects and notes