Reference Only

2315117

End of Life
Terminal Block Interface Modules VIP-2/SC/D 9SUB/M 9P MALE DSUB

Manufacturer:

Mfr Part:
2315117

TTI Part:
2315117

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryTerminal Block Interface Modules
ProductD-Sub Terminal Boards
Number of Positions9
Current Rating2 A
Voltage Rating105 V
Wire Gauge Min30 AWG
Wire Gauge Max12 AWG
Termination StyleScrew
SeriesVIP
PackagingEach
Connection MethodScrew
Height65.5 mm
Maximum Operating Temperature+ 50 C
Minimum Operating Temperature- 20 C
Product TypeTerminal Block Interface Modules
SubcategoryTerminal Blocks
TradenameINTERFACE Cabling
Width34.7 mm
Part # AliasesVIP-2/SC/D_9SUB/M VIP2SCD9SUBM

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Contact a Sales Representative

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$57.46$57.46
Need more?

My Notes

Sign into see notes.