Reference Only

2313931

Ethernet Modules FL ISOLATOR 100-RJ/RJ

Manufacturer:

Mfr Part:
2313931

TTI Part:
2313931

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryEthernet Modules
ProductEthernet Modules
Number of Ports2 x RJ45
Data Rate100 Mb/s
Interface TypeEthernet
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 75 C
PackagingEach
Product TypeEthernet Modules
SubcategoryEthernet & Communication Modules
TradenameFACTORYLINE
Part # AliasesFL_ISOLATOR__100-RJ/RJ FLISOLATOR100RJRJ

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536308000
TARIC8543709099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$212.29$212.29
Need more?

My Notes

Sign into see notes.