Reference Only

2313685

D-Sub Standard Connectors SUBCON-PLUS-PRO FIB/PG/FC 90

Manufacturer:

Mfr Part:
2313685

TTI Part:
2313685

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryD-Sub Standard Connectors
Number of Positions9 Position
Contact GenderPin (Male)
Termination StyleIDC
Mounting StyleWire
Mounting AngleRight Angle
Number of Rows2 Row
GenderMale
TypePlug
Shell Size1 (E)
IP RatingIP40
FilteredUnfiltered
SeriesSUBCON-PLUS
PackagingEach
Current Rating100 mA
Maximum Operating Temperature+ 75 C
Minimum Operating Temperature- 20 C
Product TypeD-Sub Connectors - Standard Density
SubcategoryD-Sub Connectors
TradenameSUBCON
Voltage Rating60 V
Part # AliasesSUBCON-PLUS-PROFIB/90/PG/IDC SUBCONPLUSPROFIB90PGIDC

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$66.19$66.19
Need more?
Sign in to add projects and notes