Reference Only
2313452
Interface Modules FL COMSERVER UNI 232/422/485
Datasheet
2313452 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Interface Modules | |
| Product | Converters | |
| Type | RS-232/422/485 to Ethernet | |
| Number of Ports | 1 Port | |
| Maximum Data Rate | 100 Mb/s | |
| Interface Type | Ethernet, RS-232/422/485 | |
| Supply Voltage - Min | 22.8 V | |
| Supply Voltage - Max | 25.2 V | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 60 C | |
| Packaging | Each | |
| Dimensions | 22.5 mm x 116 mm x 99 mm | |
| Operating Supply Current | 100 mA | |
| Operating Supply Voltage | 22.8 V to 25.2 V | |
| Product Type | Interface Modules | |
| Subcategory | Embedded Solutions | |
| Tradename | FACTORYLINE | |
| Part # Aliases | FL_COMSERVER_UNI_232/422/485 FLCOMSERVERUNI232422485 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | 5A992.C |
| HTS | 8517620090 |
| TARIC | 8517620090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $689.05 | $689.05 |
Need more?
Sign in to add projects and notes