Reference Only

2305305

Specialized Cables CABLE-FLK20/OE/ 0.14/100

Manufacturer:

Mfr Part:
2305305

TTI Part:
2305305

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySpecialized Cables
ProductI/O Cables
TypeSystem Cable
Connector End A Pin Count20 Position
Connector End BNo Connector
Cable Length1 m
Wire Gauge - AWG26 AWG
Voltage Rating60 V
PackagingEach
Product TypeSpecialized Cables
SubcategoryCable Assemblies
TradenameINTERFACE Cabling
Part # AliasesCABLE-FLK20/OE/0,14/_100 CABLEFLK20OE014100

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8544422000
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$65.11$65.11
Need more?
Sign in to add projects and notes