Reference Only

2304856

End of Life
Terminal Block Interface Modules FLKM-2FLK20/3 2M/IN/LA/DV

Manufacturer:

Mfr Part:
2304856

TTI Part:
2304856

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryTerminal Block Interface Modules
ProductPassive Modules
Number of Positions50 Position
SeriesFLKM
PackagingEach
Connection MethodScrew
Height90 mm
Maximum Operating Temperature+ 50 C
Minimum Operating Temperature- 20 C
Pitch2.54 mm
Product TypeTerminal Block Interface Modules
SubcategoryTerminal Blocks
TradenameINTERFACE Cabling
Width168.5 mm
Part # AliasesFLKM_50/32M/IN/LA/DV FLKM5032MINLADV

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameHexahydromethylphthalic anhydride (25550-51-0)

1In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$261.80$261.80
$259.20$2,592.00
Need more?

My Notes

Sign into see notes.